HONGFA HF2150-1A-12DE
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF2150-1A-12DE |
| LCSC Part # | C32863 |
| Package | Through Hole,31.8x27mm |
| Customer # | |
| Key Attributes | MINIATURE HIGH POWER RELAY |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil Through Hole,27x31.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,31.8x27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
3,694 
3,694
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8512 | $ 1.85 |
10+ | $ 1.5419 | $ 15.42 |
30+ | $ 1.3714 | $ 41.14 |
100+ | $ 1.1798 | $ 117.98 |
500+ | $ 1.0954 | $ 547.70 |
1,000+ | $ 1.0561 | $ 1056.10 |
2,000+ | $ 1.041 | $ 2082.00 |
4,000+ | $ 1.0305 | $ 4122.00 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$