Knowles 1808JA250101JKTSYX
| Manufacturer | |
| Mfr. Part # | 1808JA250101JKTSYX |
| LCSC Part # | C3286167 |
| Package | 1808 |
| Customer # | |
| Description | 100pF -55℃~+125℃ X1,Y2 250V ±5% 1808 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2875 | $ 2.29 |
10+ | $ 1.959 | $ 19.59 |
30+ | $ 1.7523 | $ 52.57 |
100+ | $ 1.541 | $ 154.10 |
500+ | $ 1.4453 | $ 722.65 |
1,500+ | $ 1.4052 | $ 2107.80 |
Standard Packaging 1500/Full
Reel | ||