Viking AR06BTCV1004
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR06BTCV1004 |
| LCSC Part # | C32858640 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 1MΩ ±0.1% 250mW - |
| Description | 1MΩ ±0.1% 250mW - Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
350
350
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0755 | $ 0.38 |
50+ | $ 0.0589 | $ 2.95 |
150+ | $ 0.0507 | $ 7.61 |
500+ | $ 0.0445 | $ 22.25 |
2,500+ | $ 0.0395 | $ 98.75 |
5,000+ | $ 0.037 | $ 185.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$