BLUE ROCKET BAV23A
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | BAV23A |
| LCSC Part # | C328584 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 250V 400mA SOT-23 |
| Description | Diode Array 1 Pair Common Anode 250V 400mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0225 | $ 0.11 |
50+ | $ 0.0174 | $ 0.87 |
150+ | $ 0.0146 | $ 2.19 |
500+ | $ 0.013 | $ 6.50 |
3,000+ | $ 0.0109 | $ 32.70 |
6,000+ | $ 0.0101 | $ 60.60 |
Standard Packaging 3000/Full
Reel | ||