LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BRCS4435SC product image
  • BRCS4435SC thumbnail 1
  • BRCS4435SC thumbnail 2
  • BRCS4435SC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BRCS4435SCRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BRCS4435SC
LCSC Part #
C328568
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 8.8A SOP-8
Datasheetpdf iconBLUE ROCKET BRCS4435SC
In-Stock: 16,265
16,265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0808$ 0.40
50+$ 0.07$ 3.50
150+$ 0.0645$ 9.68
500+$ 0.0605$ 30.25
2,500+$ 0.0572$ 143.00
4,000+$ 0.0556$ 222.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerBLUE ROCKET
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)408pF
Current - Continuous Drain(Id)8.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)202pF
RDS(on)35mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.604nF
Gate Charge(Qg)24nC
TypeP-Channel

Introduction

AI Translation

P-channel MOSFET in SOP-8 plastic package.

Features

AI Translation
  • VDS(V) = -30V
  • ID = -8.8 A
  • RDS(ON) < 23mΩ (VGS = -10V)
  • RDS(ON) < 35mΩ (VGS = -4.5V)

Applications

AI Translation
  • Power management for laptops, portable devices, and battery-powered systems.