BLUE ROCKET BR4953D-A
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BR4953D-A |
| LCSC Part # | C328565 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 3A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 223pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 84pF | |
| RDS(on) | 150mΩ@2.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 415pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOP-8 plastic-encapsulated dual P-channel MOSFET.
Features
AI Translation
- Ultra-high-density cell design for low RDS(ON), robust and reliable.
- Ultra-high-density cell design for low on-resistance, robust and reliable.
Applications
AI Translation
- Power management for laptops, portable devices, and battery-powered systems.
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0626 | $ 0.63 |
| 100+ | $ 0.0495 | $ 4.95 |
| 300+ | $ 0.043 | $ 12.90 |
| 1,000+ | $ 0.038 | $ 38.00 |
| 4,000+ | $ 0.0341 | $ 136.40 |
| 8,000+ | $ 0.0321 | $ 256.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 223pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 84pF | |
| RDS(on) | 150mΩ@2.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 415pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOP-8 plastic-encapsulated dual P-channel MOSFET.
Features
AI Translation
- Ultra-high-density cell design for low RDS(ON), robust and reliable.
- Ultra-high-density cell design for low on-resistance, robust and reliable.
Applications
AI Translation
- Power management for laptops, portable devices, and battery-powered systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



