Taoglas GA.110.101111
| Manufacturer | |
| MPN | GA.110.101111 |
| LCSC Part # | C3285108 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rubber Ducky Antenna RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Peak Gain | 1.8dBi;2.6dBi;1.3dBi;2.5dBi;2.3dBi;3.9dBi;2.9dBi;0.6dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 750MHz;3.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.0218 | $ 19.02 |
| 200+ | $ 7.3616 | $ 1472.32 |
| 500+ | $ 7.1023 | $ 3551.15 |
| 1,000+ | $ 6.9758 | $ 6975.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| Peak Gain | 1.8dBi;2.6dBi;1.3dBi;2.5dBi;2.3dBi;3.9dBi;2.9dBi;0.6dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 750MHz;3.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

