Antenova SR4L034-R
| Manufacturer | |
| MPN | SR4L034-R |
| LCSC Part # | C3284643 |
| Packaging | SMD-9P,28x8mm |
| Customer # | |
| Key Attributes | SMD Antenna for 3G and 4G Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Antenova | |
| Packaging | SMD-9P,28x8mm | |
| VSWR | 3.7 | |
| Antenna Type | - | |
| Peak Gain | 0.4dBi;1.6dBi;3.5dBi;3.6dBi;2.1dBi | |
| Connector Type | SMA | |
| Operating Temperature | -40℃~+140℃ | |
| Height | 3.3mm | |
| Length | 28mm | |
| Frequency(Center/Band) | 829MHz;2.595GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Inversa is intended for use with 3G/4G applications. As a single antenna or in MIMO systems, this antenna was specifically designed for coexistence and minimal space requirements by being corner placed on the host PCB. This product specification shows the performance of the antenna over all stated frequency ranges.
Features
AI Translation
- Antenna for 3G and 4G applications
- LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
- Frequencies: 698 - 960MHz; 1710 - 2170MHz; 2300 - 2400MHz; 2500 - 2690MHz
- Corner placement for ergonomic design - in
- SMD mounted device
- Supplied on Tape and Reel
- Automotive temperature rating
- Compact 28×8×3.3mm
- Ideal for MIMO systems
Applications
AI Translation
- 4G Mi - Fi Routers
- Medical equipment
- Tablets
- OBD2 systems
- MIMO Systems
- Femtocell / Picocell basestations
- Remote monitoring
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9783 | $ 2.98 |
| 10+ | $ 2.9121 | $ 29.12 |
| 30+ | $ 2.8685 | $ 86.06 |
| 100+ | $ 2.8249 | $ 282.49 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Antenova | |
| Packaging | SMD-9P,28x8mm | |
| VSWR | 3.7 | |
| Antenna Type | - | |
| Peak Gain | 0.4dBi;1.6dBi;3.5dBi;3.6dBi;2.1dBi | |
| Connector Type | SMA | |
| Operating Temperature | -40℃~+140℃ | |
| Height | 3.3mm | |
| Length | 28mm | |
| Frequency(Center/Band) | 829MHz;2.595GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Inversa is intended for use with 3G/4G applications. As a single antenna or in MIMO systems, this antenna was specifically designed for coexistence and minimal space requirements by being corner placed on the host PCB. This product specification shows the performance of the antenna over all stated frequency ranges.
Features
AI Translation
- Antenna for 3G and 4G applications
- LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
- Frequencies: 698 - 960MHz; 1710 - 2170MHz; 2300 - 2400MHz; 2500 - 2690MHz
- Corner placement for ergonomic design - in
- SMD mounted device
- Supplied on Tape and Reel
- Automotive temperature rating
- Compact 28×8×3.3mm
- Ideal for MIMO systems
Applications
AI Translation
- 4G Mi - Fi Routers
- Medical equipment
- Tablets
- OBD2 systems
- MIMO Systems
- Femtocell / Picocell basestations
- Remote monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

