Linx ANT-433-OC-LG-SMA
| Manufacturer | |
| Mfr. Part # | ANT-433-OC-LG-SMA |
| LCSC Part # | C3284379 |
| Package | - |
| Customer # | |
| Key Attributes | 433 MHz LPWA Antenna |
| Description | 0.7dBi Rubber Ducky Antenna 433MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.9618 | $ 7.96 |
200+ | $ 3.0814 | $ 616.28 |
500+ | $ 2.9734 | $ 1486.70 |
1,000+ | $ 2.9194 | $ 2919.40 |
Standard Packaging 50/Full
Bag | ||