MOLEX 2069941100
| Manufacturer | |
| MPN | 2069941100 |
| LCSC Part # | C3284141 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4/5GHz Flexible Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Length | 15.4mm | |
| Diameter (φD) | 1.13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,523
1,523 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4811 | $ 2.48 |
| 10+ | $ 2.1003 | $ 21.00 |
| 30+ | $ 1.8604 | $ 55.81 |
| 100+ | $ 1.6173 | $ 161.73 |
| 500+ | $ 1.5071 | $ 753.55 |
| 1,000+ | $ 1.4585 | $ 1458.50 |
Standard Packaging1600/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



