PULSE W3011Q
| Manufacturer | |
| MPN | W3011Q |
| LCSC Part # | C3284036 |
| Packaging | - |
| Customer # | |
| Key Attributes | 47.6MHz 1.5755GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Peak Gain | 1.8dBi;1.4dBi;0.8dBi | |
| Antenna Type | - | |
| Bandwidth | 47.6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.5755GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1.575 GHz GNSS Ceramic Chip Antenna
Features
AI Translation
- Frequency 1559 - 1606.6MHz
- Gain 1 / 1.8 / 1.4dBi
- Size 3.2 x 1.6 x 1.1 mm
- PCB Keep out 4 x 4.25 mm
- Polarization Linear
- Radiation pattern Omni
Applications
AI Translation
- L1 GNSS Receivers
- Beidou, GPS, Galileo
- Glonass
- IoT, M2M
- Asset tracking
- Portable satellite receivers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4472 | $ 0.45 |
| 200+ | $ 0.1731 | $ 34.62 |
| 500+ | $ 0.167 | $ 83.50 |
| 1,000+ | $ 0.164 | $ 164.00 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Peak Gain | 1.8dBi;1.4dBi;0.8dBi | |
| Antenna Type | - | |
| Bandwidth | 47.6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.5755GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1.575 GHz GNSS Ceramic Chip Antenna
Features
AI Translation
- Frequency 1559 - 1606.6MHz
- Gain 1 / 1.8 / 1.4dBi
- Size 3.2 x 1.6 x 1.1 mm
- PCB Keep out 4 x 4.25 mm
- Polarization Linear
- Radiation pattern Omni
Applications
AI Translation
- L1 GNSS Receivers
- Beidou, GPS, Galileo
- Glonass
- IoT, M2M
- Asset tracking
- Portable satellite receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

