Raltron RSF-2605.000-100000-1109-TR-NS1
| Manufacturer | |
| MPN | RSF-2605.000-100000-1109-TR-NS1 |
| LCSC Part # | C3283384 |
| Packaging | SMD1109-5P |
| Customer # | |
| Key Attributes | Low-Loss RF SAW Filter for Mobile Phone Band 41 Systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 2.605GHz | |
| Attenuation | -50dB;-45dB;-40dB;-30dB;-33dB | |
| Insertion Loss | 2.2dB;3dB | |
| impedance | 50Ω;100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Loss RF Filter for Mobile Phone Band 41 Systems, Receive Path (RX)
- Useable Pass Band 100MHz
- Impedance Transform from 50Ω to 100Ω
- Unbalanced to Balanced Operation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6327 | $ 0.63 |
| 200+ | $ 0.2454 | $ 49.08 |
| 500+ | $ 0.2361 | $ 118.05 |
| 1,000+ | $ 0.233 | $ 233.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 2.605GHz | |
| Attenuation | -50dB;-45dB;-40dB;-30dB;-33dB | |
| Insertion Loss | 2.2dB;3dB | |
| impedance | 50Ω;100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Loss RF Filter for Mobile Phone Band 41 Systems, Receive Path (RX)
- Useable Pass Band 100MHz
- Impedance Transform from 50Ω to 100Ω
- Unbalanced to Balanced Operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

