onsemi J113RL1
| Manufacturer | |
| Mfr. Part # | J113RL1 |
| LCSC Part # | C3283124 |
| Package | - |
| Customer # | |
| Description | 1 N-channel 350mW 35V JFETs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0994 | $ 0.10 |
200+ | $ 0.0385 | $ 7.70 |
500+ | $ 0.0371 | $ 18.55 |
1,000+ | $ 0.0365 | $ 36.50 |
Standard Packaging 4000/Full
Bag | ||