NXP MRF8P20100HSR3
| Manufacturer | |
| Mfr. Part # | MRF8P20100HSR3 |
| LCSC Part # | C3283040 |
| Package | - |
| Customer # | |
| Description | 65V 2.7V 120W RF FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 95.5686 | $ 95.57 |
200+ | $ 36.9835 | $ 7396.70 |
500+ | $ 35.6844 | $ 17842.20 |
1,000+ | $ 35.0425 | $ 35042.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$