BLUE ROCKET BR80N08A
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BR80N08A |
| LCSC Part # | C328292 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 100A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss@Vds) | 260pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic-encapsulated N-channel MOSFET.
Features
AI Translation
- Low gate charge
- Low feedback capacitance
- Fast switching speed
Applications
AI Translation
- High-power DC/DC conversion and power switching
In-Stock: 905
905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5596 | $ 0.56 |
| 10+ | $ 0.4509 | $ 4.51 |
| 50+ | $ 0.3957 | $ 19.79 |
| 100+ | $ 0.3421 | $ 34.21 |
| 500+ | $ 0.3106 | $ 155.30 |
| 1,000+ | $ 0.2932 | $ 293.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss@Vds) | 260pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic-encapsulated N-channel MOSFET.
Features
AI Translation
- Low gate charge
- Low feedback capacitance
- Fast switching speed
Applications
AI Translation
- High-power DC/DC conversion and power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



