TI HP4936DY
| Manufacturer | |
| MPN | HP4936DY |
| LCSC Part # | C3282867 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.8A 55mΩ@4.5V 2W 1V FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 5.8A | |
| RDS(on) | 55mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 625pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 270pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 5.8A | |
| RDS(on) | 55mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 625pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 270pF |
Introduction
This power MOSFET is manufactured using an innovative process technology. This advanced process achieves the lowest possible on-resistance per unit silicon area, delivering outstanding performance. The device can withstand high energy in avalanche mode, and its diode features extremely short reverse recovery time and minimal stored charge. It is designed for applications demanding high power efficiency, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-powered products.
Features
- Logic-level gate drive
- rDS(ON) = 0.037 Ω at ID = 5.8 A, VGS = 10 V
- rDS(ON) = 0.055 Ω at ID = 4.7 A, VGS = 4.5 V
Applications
- Load Switch - Power Amplifier Switch
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 5.8A | |
| RDS(on) | 55mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 625pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 270pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TI | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 5.8A | |
| RDS(on) | 55mΩ@4.5V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Input Capacitance(Ciss) | 625pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 270pF |
Introduction
This power MOSFET is manufactured using an innovative process technology. This advanced process achieves the lowest possible on-resistance per unit silicon area, delivering outstanding performance. The device can withstand high energy in avalanche mode, and its diode features extremely short reverse recovery time and minimal stored charge. It is designed for applications demanding high power efficiency, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-powered products.
Features
- Logic-level gate drive
- rDS(ON) = 0.037 Ω at ID = 5.8 A, VGS = 10 V
- rDS(ON) = 0.055 Ω at ID = 4.7 A, VGS = 4.5 V
Applications
- Load Switch - Power Amplifier Switch
C3282867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

