LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN31D5UDJ-7 product image
  • DMN31D5UDJ-7 thumbnail 1
  • DMN31D5UDJ-7 thumbnail 2
  • DMN31D5UDJ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMN31D5UDJ-7RoHS

Manufacturer
MPN
DMN31D5UDJ-7
LCSC Part #
C3282469
Packaging
SOT-963
Customer #
Key Attributes
MOSFET N-CH ARR 30V 220mA SOT-963
Datasheetpdf iconDIODES DMN31D5UDJ-7
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-963
Current - Continuous Drain(Id)220mA
RDS(on)900mΩ@4.5V
Pd - Power Dissipation350mW
Gate Threshold Voltage (Vgs(th))1V
Drain to Source Voltage30V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)1.8pF
Number2 N-Channel
Input Capacitance(Ciss)22.6pF
Gate Charge(Qg)380pC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)2.68pF

Introduction

AI Translation

This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Ultra-low gate threshold voltage, 1.0V max
  • Low input capacitance
  • Fast switching speed
  • Ultra-compact SMT package 1mm x 1mm
  • ESD protection on gate
  • Fully lead-free and RoHS compliant
  • Halogen- and antimony-free, "Green" device

Applications

AI Translation
  • General-purpose interface switch
  • Power management function
  • Analog switch