MAXIM MAX5078BATT+
| Manufacturer | |
| Mfr. Part # | MAX5078BATT+ |
| LCSC Part # | C3282150 |
| Package | TDFN-6-EP(3x3) |
| Customer # | |
| Key Attributes | 4A, 20ns, MOSFET Driver |
| Description | 200mA 1.454W 1.8Ω@15V TDFN-6-EP(3x3) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Package | TDFN-6-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2190 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.9155 | $ 7.92 |
200+ | $ 3.0644 | $ 612.88 |
500+ | $ 2.9564 | $ 1478.20 |
1,000+ | $ 2.9024 | $ 2902.40 |
Standard Packaging 2190/Full
Bag | ||
Better price for more quantity?
$