DIODES DMG3415UFY4Q-7
| Manufacturer | |
| Mfr. Part # | DMG3415UFY4Q-7 |
| LCSC Part # | C3282101 |
| Package | X2-DFN2015-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 16V 2.5A X2-DFN2015-3 |
| Description | 16V 2.5A 1.35W 65mΩ@1.8V 1 P-Channel X2-DFN2015-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | X2-DFN2015-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,950 
1,950
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2295 | $ 1.15 |
50+ | $ 0.2024 | $ 10.12 |
150+ | $ 0.1908 | $ 28.62 |
500+ | $ 0.1763 | $ 88.15 |
3,000+ | $ 0.1699 | $ 509.70 |
6,000+ | $ 0.166 | $ 996.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$