LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CSD86336Q3DT product image
Images for reference only

TI CSD86336Q3DTRoHS

Manufacturer
MPN
CSD86336Q3DT
LCSC Part #
C3282043
Packaging
VSON-8(3.3x3.3)
Customer #
Key Attributes
MOSFET N-CH ARR 25V 20A VSON-8(3.3x3.3)
Datasheetpdf iconTI CSD86336Q3DT
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2484$ 3.25
250+$ 1.6338$ 408.45
500+$ 1.598$ 799.00
1,000+$ 1.5803$ 1580.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerTI
PackagingVSON-8(3.3x3.3)
ConfigurationHalf-Bridge
Current - Continuous Drain(Id)20A
Pd - Power Dissipation6W
RDS(on)9.1mΩ@5V
Gate Threshold Voltage (Vgs(th))1.9V
Drain to Source Voltage25V
Number2 N-Channel
Input Capacitance(Ciss)494pF;970pF
Gate Charge(Qg)3.8nC@4.5V
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The CSD86336Q3D NexFET Power Block is an optimized solution for synchronous buck applications, delivering high current, high efficiency, and high frequency performance in a compact 3.3mm × 3.3mm footprint. Optimized for 5V gate drive applications, it provides a flexible solution for high-density power when paired with any 5V gate drive from an external controller/driver.

Features

AI Translation
  • Half-bridge power block
  • Up to 93.0% system efficiency at 12A
  • Operating current up to 20A
  • High-frequency operation (up to 1.5 MHz)
  • High-density small outline no-lead (SON) 3.3mm × 3.3mm package
  • Optimized for 5V gate drive
  • Low switching losses
  • Ultra-low inductance package
  • RoHS compliant
  • Halogen-free
  • Lead-free pin plating

Applications

AI Translation
  • Synchronous buck converter
  • High-frequency applications
  • High-current, low-duty-cycle applications
  • Multiphase synchronous buck converter
  • Point-of-load (POL) DC/DC converter
  • IMVP, VRM, and VRD application list