VISHAY SQ3985EV-T1_BE3
| Manufacturer | |
| MPN | SQ3985EV-T1_BE3 |
| LCSC Part # | C3281944 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 3.9A TSOP-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3.9A | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 130mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 75pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3.9A | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 130mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 75pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P-channel enhancement mode FET using trench MOSFET technology, in a small SOT457 (SC-74) SMD plastic package.
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant
- Halogen-free
- P-channel MOSFET
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuit
In-Stock: 137
137 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.928 | $ 1.93 |
| 10+ | $ 1.6882 | $ 16.88 |
| 30+ | $ 1.5586 | $ 46.76 |
| 100+ | $ 1.4095 | $ 140.95 |
| 500+ | $ 1.3447 | $ 672.35 |
| 1,000+ | $ 1.314 | $ 1314.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3.9A | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 130mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 75pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3.9A | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 130mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 3.1nC@4.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 75pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P-channel enhancement mode FET using trench MOSFET technology, in a small SOT457 (SC-74) SMD plastic package.
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant
- Halogen-free
- P-channel MOSFET
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuit
C3281944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

