Littelfuse/IXYS IXTA3N150HV-TRL
| Manufacturer | |
| MPN | IXTA3N150HV-TRL |
| LCSC Part # | C3281697 |
| Packaging | TO-263HV |
| Customer # | |
| Key Attributes | 1.5kV 3A 5V 250W 7.3Ω@10V 1 N-channel N-Channel TO-263HV Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 7.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.375nF | |
| Gate Charge(Qg) | 38.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 7.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.375nF | |
| Gate Charge(Qg) | 38.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-voltage package
- Fast intrinsic diode
- Avalanche rated
- Molding epoxy compliant with UL 94 V-0 flammability rating
- High blocking voltage
- Easy to install
- Space-saving
- High power density
Applications
AI Translation
- High-voltage power supplies
- Capacitor discharge applications
- Pulse circuits
In-Stock: 746
746 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1273 | $ 6.13 |
| 10+ | $ 5.2492 | $ 52.49 |
| 30+ | $ 4.7129 | $ 141.39 |
| 100+ | $ 4.2642 | $ 426.42 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 7.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.375nF | |
| Gate Charge(Qg) | 38.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 7.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.375nF | |
| Gate Charge(Qg) | 38.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-voltage package
- Fast intrinsic diode
- Avalanche rated
- Molding epoxy compliant with UL 94 V-0 flammability rating
- High blocking voltage
- Easy to install
- Space-saving
- High power density
Applications
AI Translation
- High-voltage power supplies
- Capacitor discharge applications
- Pulse circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

