Littelfuse/IXYS IXTA32P20T
| Manufacturer | |
| MPN | IXTA32P20T |
| LCSC Part # | C3281649 |
| Packaging | TO-263AA |
| Customer # | |
| Key Attributes | 200V 32A 4V 300W 130mΩ 1 P-Channel P-Channel TO-263AA Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 565pF | |
| Current - Continuous Drain(Id) | 32A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 14.5nF | |
| Gate Charge(Qg) | 185nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 565pF | |
| Current - Continuous Drain(Id) | 32A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 14.5nF | |
| Gate Charge(Qg) | 185nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Avalanche-rated
- Extended forward-biased safe operating area (FBSOA)
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to mount
- Space-saving
- High power density
Applications
AI Translation
- High-side switches
- Push-pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
In-Stock: 193
193 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2813 | $ 13.28 |
| 10+ | $ 11.876 | $ 118.76 |
| 30+ | $ 11.0199 | $ 330.60 |
| 100+ | $ 10.3018 | $ 1030.18 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 565pF | |
| Current - Continuous Drain(Id) | 32A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 14.5nF | |
| Gate Charge(Qg) | 185nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 565pF | |
| Current - Continuous Drain(Id) | 32A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 14.5nF | |
| Gate Charge(Qg) | 185nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Avalanche-rated
- Extended forward-biased safe operating area (FBSOA)
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to mount
- Space-saving
- High power density
Applications
AI Translation
- High-side switches
- Push-pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
- Battery charger applications
C3281649 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

