AOS AOB66613L
| Manufacturer | |
| Mfr. Part # | AOB66613L |
| LCSC Part # | C3281544 |
| Package | TO-263(D2Pak) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A TO-263(D2Pak) |
| Description | N-Channel 60V 120A Surface Mount TO-263(D2Pak) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | TO-263(D2Pak) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3807 | $ 4.38 |
10+ | $ 4.2709 | $ 42.71 |
30+ | $ 4.1967 | $ 125.90 |
100+ | $ 4.1225 | $ 412.25 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$