VISHAY SIHD5N80AE-GE3
| Manufacturer | |
| Mfr. Part # | SIHD5N80AE-GE3 |
| LCSC Part # | C3281472 |
| Package | TO-252AA |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:2.8A, Voltage:800V |
| Description | 800V 4.4A 62.5W 1.35Ω@10V One N-channel TO-252AA Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-252AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.738 | $ 0.74 |
10+ | $ 0.7195 | $ 7.20 |
30+ | $ 0.7071 | $ 21.21 |
100+ | $ 0.6947 | $ 69.47 |
Standard Packaging 3000/Full
Tube | ||
Better price for more quantity?
$