AOS AOTF380A60CL
| Manufacturer | |
| Mfr. Part # | AOTF380A60CL |
| LCSC Part # | C3280835 |
| Package | TO-220F |
| Customer # | |
| Description | 600V 11A 380mΩ@10V 1 N-channel 27W TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9258 | $ 0.93 |
200+ | $ 0.3596 | $ 71.92 |
500+ | $ 0.3457 | $ 172.85 |
1,000+ | $ 0.3395 | $ 339.50 |
Standard Packaging 50/Full
Tube | ||