Infineon AUIRF2807
| Manufacturer | |
| Mfr. Part # | AUIRF2807 |
| LCSC Part # | C3280718 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | N-Channel, Current: 82A, Voltage: 75V |
| Description | 75V 75A 13mΩ@10V 230W One N-channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4474 | $ 1.45 |
200+ | $ 0.5601 | $ 112.02 |
500+ | $ 0.5401 | $ 270.05 |
1,000+ | $ 0.5308 | $ 530.80 |
Standard Packaging 50/Full
Tube | ||