onsemi IRF820
| Manufacturer | |
| Mfr. Part # | IRF820 |
| LCSC Part # | C3280677 |
| Package | TO-220AB |
| Customer # | |
| Description | 500V 3Ω@10V 1 N-channel 50W TO-220AB Single FETs, MOSFETs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.608 | $ 0.61 |
200+ | $ 0.2361 | $ 47.22 |
500+ | $ 0.2269 | $ 113.45 |
1,000+ | $ 0.2238 | $ 223.80 |
Standard Packaging 1000/Full
Tube | ||