onsemi NCP1203D100R2G
| Manufacturer | |
| MPN | NCP1203D100R2G |
| LCSC Part # | C328037 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 90kHz~115kHz 7.2V~14V Flyback SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 90kHz~115kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7.2V~14V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;Hiccup current limiting;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1203 implements a standard current mode architecture where the switch−off time is dictated by the peak current setpoint. This component represents the ideal candidate where low part−count is the key parameter, particularly in low−cost AC−DC adapters, auxiliary supplies etc. Due to its high−performance SMARTMOS High−Voltage technology, the NCP1203 incorporates all the necessary components normally needed in UC384X based supplies: timing components, feedback devices, low−pass filter and startup device. This later point emphasizes the fact that the NCP1203 does not need an external startup resistance but supplies the startup current directly from the high−voltage rail. On the other hand, more and more applications are requiring low no−load standby power, e.g. for AC−DC adapters, VCRs etc. UC384X series have a lot of difficulty to reduce the switching losses at low power levels. NCP1203 elegantly solves this problem by skipping unwanted switching cycles at a user−adjustable power level. By ensuring that skip cycles take place at low peak current, the device ensures quiet, noise free operation. Finally, an auto−recovery output short−circuit protection (OCP) prevents from any lethal thermal runaway in overload conditions.
Features
- High−Voltage Startup Current Source
- Auto−Recovery Internal Output Short−Circuit Protection
- Extremely Low No−Load Standby Power
- Current−Mode with Adjustable Skip−Cycle Capability
- Internal Leading Edge Blanking
- 250 mA Peak Current Capability
- Internally Fixed Frequency at 40 kHz, 60 kHz and 100 kHz
- Direct Optocoupler Connection
- Undervoltage Lockout at 7.8 V Typical
- SPICE Models Available for TRANsient and AC Analysis
- Pin to Pin Compatible with NCP1200
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- AC−DC Adapters for Notebooks, etc.
- Offline Battery Chargers
- Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6198 | $ 0.62 |
| 10+ | $ 0.5104 | $ 5.10 |
| 30+ | $ 0.4564 | $ 13.69 |
| 100+ | $ 0.4024 | $ 40.24 |
| 500+ | $ 0.3701 | $ 185.05 |
| 1,000+ | $ 0.3531 | $ 353.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 90kHz~115kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7.2V~14V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;Hiccup current limiting;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1203 implements a standard current mode architecture where the switch−off time is dictated by the peak current setpoint. This component represents the ideal candidate where low part−count is the key parameter, particularly in low−cost AC−DC adapters, auxiliary supplies etc. Due to its high−performance SMARTMOS High−Voltage technology, the NCP1203 incorporates all the necessary components normally needed in UC384X based supplies: timing components, feedback devices, low−pass filter and startup device. This later point emphasizes the fact that the NCP1203 does not need an external startup resistance but supplies the startup current directly from the high−voltage rail. On the other hand, more and more applications are requiring low no−load standby power, e.g. for AC−DC adapters, VCRs etc. UC384X series have a lot of difficulty to reduce the switching losses at low power levels. NCP1203 elegantly solves this problem by skipping unwanted switching cycles at a user−adjustable power level. By ensuring that skip cycles take place at low peak current, the device ensures quiet, noise free operation. Finally, an auto−recovery output short−circuit protection (OCP) prevents from any lethal thermal runaway in overload conditions.
Features
- High−Voltage Startup Current Source
- Auto−Recovery Internal Output Short−Circuit Protection
- Extremely Low No−Load Standby Power
- Current−Mode with Adjustable Skip−Cycle Capability
- Internal Leading Edge Blanking
- 250 mA Peak Current Capability
- Internally Fixed Frequency at 40 kHz, 60 kHz and 100 kHz
- Direct Optocoupler Connection
- Undervoltage Lockout at 7.8 V Typical
- SPICE Models Available for TRANsient and AC Analysis
- Pin to Pin Compatible with NCP1200
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- AC−DC Adapters for Notebooks, etc.
- Offline Battery Chargers
- Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
C328037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



