onsemi MJW21193G
| Manufacturer | |
| Mfr. Part # | MJW21193G |
| LCSC Part # | C328035 |
| Package | TO-247-3 |
| Customer # | |
| Description | 20 1 PNP PNP 200W 16A 250V TO-247-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5326 | $ 4.53 |
10+ | $ 3.8965 | $ 38.97 |
30+ | $ 3.5163 | $ 105.49 |
90+ | $ 3.1347 | $ 282.12 |
510+ | $ 2.9569 | $ 1508.02 |
990+ | $ 2.8772 | $ 2848.43 |
2,010+ | $ 2.8419 | $ 5712.22 |
Standard Packaging 30/Full
Tube | ||