LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits TAV1-541+ product image
Images for reference only

Mini-Circuits TAV1-541+RoHS

Manufacturer
MPN
TAV1-541+
LCSC Part #
C3280342
Packaging
SMD-4P
Customer #
Key Attributes
Low Noise, High Current F-PHEMT Transistor, Current:60mA, Voltage:5V
Datasheetpdf iconMini-Circuits TAV1-541+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerMini-Circuits
PackagingSMD-4P
Drain to Source Voltage5V
Current - Continuous Drain(Id)120mA
Gate Threshold Voltage (Vgs(th))380mV
Pd - Power Dissipation360mW
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5044$ 1.50
200+$ 0.5833$ 116.66
500+$ 0.5617$ 280.85
1,000+$ 0.5524$ 552.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$