Ampleon CLF3H0035-100U
| Manufacturer | |
| Mfr. Part # | CLF3H0035-100U |
| LCSC Part # | C3280257 |
| Package | SOT-467C |
| Customer # | |
| Description | 150V 240mΩ 2.9V 1 N-channel SOT-467C RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Package | SOT-467C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 236.2645 | $ 236.26 |
200+ | $ 91.4319 | $ 18286.38 |
500+ | $ 88.2179 | $ 44108.95 |
1,000+ | $ 86.6302 | $ 86630.20 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$