LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ampleon ART150FEU product image
Images for reference only

Ampleon ART150FEURoHS

Manufacturer
MPN
ART150FEU
LCSC Part #
C3280256
Packaging
SOT-467C
Customer #
Key Attributes
RF Power Transistor, Current:150W, Voltage:200V
Datasheetpdf iconAmpleon ART150FEU

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerAmpleon
PackagingSOT-467C
Drain to Source Voltage203V
Configuration-
Current - Continuous Drain(Id)-
RDS(on)482mΩ
Gate Threshold Voltage (Vgs(th))2.5V
Operating Temperature-65℃~+150℃
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)0.28pF
Number-
Input Capacitance(Ciss)113pF
Gate Charge(Qg)-
Output Capacitance(Coss)34.4pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

Based on Advanced Rugged Technology (ART), this 150 W LDMOS RF transistor is designed for a broad range of applications including industrial, scientific and medical (ISM), broadcast, and communications. This unmatched transistor operates over a frequency range of 1 MHz to 650 MHz.

Features

AI Translation
  • High breakdown voltage supports Class E operation up to VDS = 53 V
  • Maximum sustainable VDS = 65 V
  • Characterized from 30 V to 65 V to support a wide range of applications
  • Integrated double-sided ESD protection supports Class C operation with full transistor pinch-off
  • Excellent ruggedness with no device performance degradation
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation

Applications

AI Translation
  • Industrial, Scientific, and Medical Applications
  • Plasma generators
  • Magnetic Resonance Imaging (MRI) systems
  • CO2 lasers
  • Defrosting
  • Broadcasting
  • FM broadcasting
  • VHF television
  • Radar
  • Non-cellular communications
  • UHF radar
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 129.6915$ 129.69
200+$ 50.1898$ 10037.96
500+$ 48.4247$ 24212.35
1,000+$ 47.5544$ 47554.40
Standard Packaging20/Full Tray
Better price for more quantity?
$