MCC SI3139KDWA-TP
| Manufacturer | |
| MPN | SI3139KDWA-TP |
| LCSC Part # | C3280239 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | P-Channel, Current:0.6A, Voltage:20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 600mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 850mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | 860pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0542 | $ 0.05 |
| 10+ | $ 0.0431 | $ 0.43 |
| 30+ | $ 0.0376 | $ 1.13 |
| 100+ | $ 0.0334 | $ 3.34 |
| 500+ | $ 0.0301 | $ 15.05 |
| 1,000+ | $ 0.0284 | $ 28.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

