VISHAY SQ2319ADS-T1_BE3
| Manufacturer | |
| Mfr. Part # | SQ2319ADS-T1_BE3 |
| LCSC Part # | C3280190 |
| Package | SOT-23-3(TO-236-3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 4.6A SOT-23-3(TO-236-3) |
| Description | P-Channel 40V 4.6A 2.5W Surface Mount SOT-23-3(TO-236-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOT-23-3(TO-236-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,768
3,768
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.474 | $ 0.47 |
10+ | $ 0.429 | $ 4.29 |
30+ | $ 0.4065 | $ 12.20 |
100+ | $ 0.3856 | $ 38.56 |
500+ | $ 0.3712 | $ 185.60 |
1,000+ | $ 0.3647 | $ 364.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$