Littelfuse/IXYS IXFN110N60P3
| Manufacturer | |
| MPN | IXFN110N60P3 |
| LCSC Part # | C3280079 |
| Packaging | SOT-227B |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 55A SOT-227B |
| Description | N-Channel 600V 55A 1500W Screw Terminals SOT-227B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOT-227B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 36.8228 | $ 36.82 |
30+ | $ 35.7606 | $ 1072.82 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$