MCC MCQ4503B-TP
| Manufacturer | |
| MPN | MCQ4503B-TP |
| LCSC Part # | C3279999 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual N/P-Channel MOSFET, Current:5.6A, Voltage:30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5.6A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 535pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5.6A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 535pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The RM4606S8 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to form level-shifting high-side switches and are also suitable for many other applications.
Features
AI Translation
- Trench power low-voltage MOSFET technology
- High-density cell design for low RDS(on)
- High-speed switching
- Halogen-free
- Epoxy molding compound meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance. See ordering information)
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1634 | $ 0.82 |
| 50+ | $ 0.1408 | $ 7.04 |
| 150+ | $ 0.1296 | $ 19.44 |
| 500+ | $ 0.1211 | $ 60.55 |
| 2,500+ | $ 0.1061 | $ 265.25 |
| 4,000+ | $ 0.1027 | $ 410.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5.6A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 535pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5.6A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 535pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The RM4606S8 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to form level-shifting high-side switches and are also suitable for many other applications.
Features
AI Translation
- Trench power low-voltage MOSFET technology
- High-density cell design for low RDS(on)
- High-speed switching
- Halogen-free
- Epoxy molding compound meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance. See ordering information)
C3279999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



