ROHM SP8K31HZGTB
| Manufacturer | |
| Mfr. Part # | SP8K31HZGTB |
| LCSC Part # | C3279989 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 3.5A SOP-8 |
| Description | 60V 3.5A 2W 140mΩ@4.5V 2 N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9479 | $ 1.95 |
10+ | $ 1.7954 | $ 17.95 |
30+ | $ 1.7005 | $ 51.02 |
100+ | $ 1.6025 | $ 160.25 |
500+ | $ 1.5574 | $ 778.70 |
1,000+ | $ 1.5387 | $ 1538.70 |
Standard Packaging 2500/Full
Reel | ||