VISHAY SI9926CDY-T1-E3
| Manufacturer | |
| MPN | SI9926CDY-T1-E3 |
| LCSC Part # | C3279829 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 8A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 22mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 22mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- 100 % UIS tested
Applications
AI Translation
- DC/DC converter
- Game machine
- PC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.649 | $ 3.65 |
| 10+ | $ 3.2639 | $ 32.64 |
| 30+ | $ 3.0235 | $ 90.71 |
| 100+ | $ 2.7765 | $ 277.65 |
| 500+ | $ 2.6644 | $ 1332.20 |
| 1,000+ | $ 2.6173 | $ 2617.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 22mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 22mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- 100 % UIS tested
Applications
AI Translation
- DC/DC converter
- Game machine
- PC
C3279829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



