onsemi SI4936DY
| Manufacturer | |
| MPN | SI4936DY |
| LCSC Part # | C3279814 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual N-Channel, Current:5.8A, Voltage:30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 460pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 460pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These N-channel enhancement-mode MOSFETs are fabricated using an advanced process specifically designed to minimize on-resistance while maintaining superior switching performance. These devices are ideal for low-voltage and battery-powered applications requiring low on-state power dissipation and fast switching.
Features
AI Translation
- 5.8 A, 30 V; R DS(ON) = 0.037 Ω at V GS = 10 V
- R DS(ON) = 0.055 Ω at V GS = 4.5 V
- Low gate charge
- Fast switching speed
- High power and current handling capability
Applications
AI Translation
- Battery Switch - Load Switch - Motor Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9829 | $ 0.98 |
| 200+ | $ 0.3812 | $ 76.24 |
| 500+ | $ 0.3673 | $ 183.65 |
| 1,000+ | $ 0.3611 | $ 361.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 460pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 460pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These N-channel enhancement-mode MOSFETs are fabricated using an advanced process specifically designed to minimize on-resistance while maintaining superior switching performance. These devices are ideal for low-voltage and battery-powered applications requiring low on-state power dissipation and fast switching.
Features
AI Translation
- 5.8 A, 30 V; R DS(ON) = 0.037 Ω at V GS = 10 V
- R DS(ON) = 0.055 Ω at V GS = 4.5 V
- Low gate charge
- Fast switching speed
- High power and current handling capability
Applications
AI Translation
- Battery Switch - Load Switch - Motor Control
C3279814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

