Infineon IRF8721PBF
| Manufacturer | |
| Mfr. Part # | IRF8721PBF |
| LCSC Part # | C3279779 |
| Package | SO-8 |
| Customer # | |
| Description | 30V 8.5mΩ@10V 1 N-channel 2.5W SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8744 | $ 0.87 |
10+ | $ 0.7081 | $ 7.08 |
30+ | $ 0.625 | $ 18.75 |
100+ | $ 0.5434 | $ 54.34 |
500+ | $ 0.4942 | $ 247.10 |
1,000+ | $ 0.468 | $ 468.00 |
Standard Packaging 4000/Full
Reel | ||