onsemi NVJD5121NT1G-M06
| Manufacturer | |
| MPN | NVJD5121NT1G-M06 |
| LCSC Part # | C3279707 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | N-Channel, Current:295mA, Voltage:60V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Current - Continuous Drain(Id) | 295mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 1.6Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Current - Continuous Drain(Id) | 295mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 1.6Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance RDS(on)
- Low gate threshold
- Low input capacitance
- ESD protection on gate
- NVJD prefix for automotive and other applications requiring unique source control and change requirements; AEC-Q101 compliant with PPAP documentation available
- Lead-free device
Applications
AI Translation
- Low-side load switch
- DC-DC converter (buck and boost circuits)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1325 | $ 0.13 |
| 10+ | $ 0.1054 | $ 1.05 |
| 30+ | $ 0.0918 | $ 2.75 |
| 100+ | $ 0.0816 | $ 8.16 |
| 500+ | $ 0.0735 | $ 36.75 |
| 1,000+ | $ 0.0694 | $ 69.40 |
Standard Packaging30000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Current - Continuous Drain(Id) | 295mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 1.6Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Current - Continuous Drain(Id) | 295mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 1.6Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | 900pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance RDS(on)
- Low gate threshold
- Low input capacitance
- ESD protection on gate
- NVJD prefix for automotive and other applications requiring unique source control and change requirements; AEC-Q101 compliant with PPAP documentation available
- Lead-free device
Applications
AI Translation
- Low-side load switch
- DC-DC converter (buck and boost circuits)
C3279707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

