TOSHIBA 2SJ168TE85LF
| Manufacturer | |
| MPN | 2SJ168TE85LF |
| LCSC Part # | C3279667 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 200mA SC-59 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-59 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 85pF | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-59 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 85pF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent switching time: turn-on time ton = 14 ns (typical)
- High forward transfer admittance: |Yfs| = 100 mS (min)
- Low on-resistance: RDS(ON) = 1.3 Ω (typical) at drain current ID = -50 mA
- Enhancement mode
- Complementary to 2SK1062
Applications
AI Translation
- High-speed switching applications - Analog switch applications - Interface applications
In-Stock: 1,895
1,895 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.257 | $ 1.29 |
| 50+ | $ 0.2229 | $ 11.15 |
| 150+ | $ 0.2082 | $ 31.23 |
| 500+ | $ 0.1887 | $ 94.35 |
| 3,000+ | $ 0.1806 | $ 541.80 |
| 6,000+ | $ 0.1757 | $ 1054.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-59 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 85pF | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-59 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 85pF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent switching time: turn-on time ton = 14 ns (typical)
- High forward transfer admittance: |Yfs| = 100 mS (min)
- Low on-resistance: RDS(ON) = 1.3 Ω (typical) at drain current ID = -50 mA
- Enhancement mode
- Complementary to 2SK1062
Applications
AI Translation
- High-speed switching applications - Analog switch applications - Interface applications
C3279667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



