VISHAY SIR638ADP-T1-RE3
| Manufacturer | |
| MPN | SIR638ADP-T1-RE3 |
| LCSC Part # | C3279537 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 53A PowerPAK-SO-8 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.65nF | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 0.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.1nF | |
| Gate Charge(Qg) | 53nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.65nF | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 0.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.1nF | |
| Gate Charge(Qg) | 53nC@10V | |
| Type | N-Channel |
Introduction
This article introduces an N-channel 40V (D-S) MOSFET in a PowerPAK SO-8 single package. The MOSFET is a TrenchFET Gen IV power MOSFET, 100% tested for Rg and UIS, with a Qgd/Qgs ratio less than 1 for optimized switching performance. Applications covered include synchronous rectification, OR-ing, and high power density DC/DC conversion. The PowerPAK package technology is also described: developed from the SO-8 footprint with identical land pattern and pin-out, it is a leadless package capable of accommodating a larger die, featuring an exposed bottom die-attach pad for a low-resistance thermal path, and a package height lower than standard SO-8, making it suitable for space-constrained applications.
Features
- TrenchFET Gen IV power MOSFET, 100% Rg and UIS tested
- Qgd/Qgs ratio < 1, optimized switching characteristics
Applications
- Synchronous rectification
- OR-ing
- High power density DC/DC
- VRMs and embedded DC/DC
- DC/AC inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.688 | $ 1.69 |
| 10+ | $ 1.4833 | $ 14.83 |
| 30+ | $ 1.381 | $ 41.43 |
| 100+ | $ 1.2786 | $ 127.86 |
| 500+ | $ 1.1422 | $ 571.10 |
| 1,000+ | $ 1.1113 | $ 1111.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.65nF | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 0.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.1nF | |
| Gate Charge(Qg) | 53nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.65nF | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 0.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.1nF | |
| Gate Charge(Qg) | 53nC@10V | |
| Type | N-Channel |
Introduction
This article introduces an N-channel 40V (D-S) MOSFET in a PowerPAK SO-8 single package. The MOSFET is a TrenchFET Gen IV power MOSFET, 100% tested for Rg and UIS, with a Qgd/Qgs ratio less than 1 for optimized switching performance. Applications covered include synchronous rectification, OR-ing, and high power density DC/DC conversion. The PowerPAK package technology is also described: developed from the SO-8 footprint with identical land pattern and pin-out, it is a leadless package capable of accommodating a larger die, featuring an exposed bottom die-attach pad for a low-resistance thermal path, and a package height lower than standard SO-8, making it suitable for space-constrained applications.
Features
- TrenchFET Gen IV power MOSFET, 100% Rg and UIS tested
- Qgd/Qgs ratio < 1, optimized switching characteristics
Applications
- Synchronous rectification
- OR-ing
- High power density DC/DC
- VRMs and embedded DC/DC
- DC/AC inverters
C3279537 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



