VISHAY SIA108DJ-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIA108DJ-T1-GE3 |
| LCSC Part # | C3279489 |
| Package | PowerPAK-SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 12A PowerPAK-SC-70-6 |
| Description | 80V 12A 3.5W 46mΩ@7.5V One N-channel PowerPAK-SC-70-6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
124 
124
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5099 | $ 0.51 |
10+ | $ 0.4991 | $ 4.99 |
30+ | $ 0.4913 | $ 14.74 |
100+ | $ 0.4836 | $ 48.36 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$