VISHAY SQJQ142E-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQJQ142E-T1_GE3 |
| LCSC Part # | C3279484 |
| Package | PowerPAK-5(8x8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 345A PowerPAK-5(8x8) |
| Description | 40V 345A 1.24mΩ@10V 277W One N-channel PowerPAK-5(8x8) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-5(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7452 | $ 1.75 |
10+ | $ 1.7038 | $ 17.04 |
30+ | $ 1.6747 | $ 50.24 |
100+ | $ 1.6471 | $ 164.71 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$