VISHAY SIJH112E-T1-GE3
| Manufacturer | |
| MPN | SIJH112E-T1-GE3 |
| LCSC Part # | C3279480 |
| Packaging | PowerPAK-5(8x8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 225A PowerPAK-5(8x8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-5(8x8) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 225A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 333W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 3.6mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.05nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- Fully lead (Pb)-free device
- Low Qg, Qgd, and Qgd/Qgs ratio
- RoHS HALOGEN FREE
- Up to 200 A maximum continuous drain current
- 50% smaller footprint than D2PAK (TO - 263)
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- OR - ing
- Motor drive control
- Battery management
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3978 | $ 3.40 |
| 10+ | $ 3.3189 | $ 33.19 |
| 30+ | $ 3.2658 | $ 97.97 |
| 100+ | $ 3.2127 | $ 321.27 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-5(8x8) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 225A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 333W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 3.6mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.05nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- Fully lead (Pb)-free device
- Low Qg, Qgd, and Qgd/Qgs ratio
- RoHS HALOGEN FREE
- Up to 200 A maximum continuous drain current
- 50% smaller footprint than D2PAK (TO - 263)
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- OR - ing
- Motor drive control
- Battery management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



