VISHAY SQJQ466E-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQJQ466E-T1_GE3 |
| LCSC Part # | C3279473 |
| Package | PowerPAK-5(8x8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200A PowerPAK-5(8x8) |
| Description | N-Channel 60V 200A 50W PowerPAK-5(8x8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-5(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1906 | $ 2.19 |
10+ | $ 1.997 | $ 19.97 |
30+ | $ 1.877 | $ 56.31 |
100+ | $ 1.7522 | $ 175.22 |
500+ | $ 1.6962 | $ 848.10 |
1,000+ | $ 1.6722 | $ 1672.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$