DIODES DMN3025LFV-13
| Manufacturer | |
| MPN | DMN3025LFV-13 |
| LCSC Part # | C3279394 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 30V 25A 2V 2.2W 30mΩ@4.5V 1 N-channel N-Channel PowerDI3333-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) — minimizes conduction losses
- Compact, thermally efficient package enables higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free "green" device
Applications
AI Translation
- Backlight illumination - Power management functions - DC-DC converter
In-Stock: 5,820
5,820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1475 | $ 0.74 |
| 50+ | $ 0.1288 | $ 6.44 |
| 150+ | $ 0.1208 | $ 18.12 |
| 500+ | $ 0.1108 | $ 55.40 |
| 3,000+ | $ 0.1063 | $ 318.90 |
| 6,000+ | $ 0.1037 | $ 622.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low RDS(ON) — minimizes conduction losses
- Compact, thermally efficient package enables higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free "green" device
Applications
AI Translation
- Backlight illumination - Power management functions - DC-DC converter
C3279394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



