Infineon IPD096N08N3GATMA1
| Manufacturer | |
| MPN | IPD096N08N3GATMA1 |
| LCSC Part # | C3279028 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 73A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 652pF | |
| Current - Continuous Drain(Id) | 73A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 9.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.41nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The CoolMOS™ C7 series combines the experience of a leading SJ MOSFET supplier with best-in-class innovation. This product portfolio delivers all the advantages of fast-switching SJ MOSFETs, offering higher efficiency, lower gate charge, ease of implementation, and outstanding reliability.
Features
AI Translation
- Ideal for high frequency switching
- Optimized technology for DC/DC converters
- Excellent gate charge x RDS(on) product (FOM)
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC for target applications
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- PFC stages and hard-switching PWM stages in applications such as computers, servers, telecommunications, UPS, and solar energy.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9218 | $ 0.92 |
| 10+ | $ 0.7446 | $ 7.45 |
| 30+ | $ 0.6568 | $ 19.70 |
| 100+ | $ 0.5706 | $ 57.06 |
| 500+ | $ 0.517 | $ 258.50 |
| 1,000+ | $ 0.491 | $ 491.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



